Parametric Equivalent
Similar
Similar

DMTH10H015SPS-13 | |
|---|---|
DigiKey Part Number | DMTH10H015SPS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H015SPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Ta), 50.5A (Tc) 1.5W (Ta), 55W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2343 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,18496 Kč | 22 962,40 Kč |
| 5 000 | 8,53304 Kč | 42 665,20 Kč |
| 7 500 | 8,44894 Kč | 63 367,05 Kč |
| Unit Price without VAT: | 9,18496 Kč |
|---|---|
| Unit Price with VAT: | 11,11380 Kč |





