N-Channel 80 V 9A (Ta), 65A (Tc) 2.1W (Ta), 113W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT8012LPS-13

DigiKey Part Number
31-DMT8012LPS-13TR-ND - Tape & Reel (TR)
31-DMT8012LPS-13CT-ND - Cut Tape (CT)
31-DMT8012LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT8012LPS-13
Description
MOSFET N-CH 80V 9A/65A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 9A (Ta), 65A (Tc) 2.1W (Ta), 113W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1949 pF @ 40 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 113W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
17mOhm @ 12A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT8012LPS-13Diodes Incorporated2 48031-DMT8012LPS-13CT-ND34,65000 KčParametric Equivalent
FDMC86324onsemi3 482FDMC86324CT-ND51,24000 KčSimilar
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,94300 Kč219,43 Kč
10014,62720 Kč1 462,72 Kč
50011,48464 Kč5 742,32 Kč
1 00010,47317 Kč10 473,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,37813 Kč23 445,33 Kč
5 0008,70153 Kč43 507,65 Kč
7 5008,35695 Kč62 677,12 Kč
12 5007,96982 Kč99 622,75 Kč
17 5007,74065 Kč135 461,38 Kč
25 0007,71677 Kč192 919,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč