
DMT6018LDR-7 | |
|---|---|
DigiKey Part Number | 31-DMT6018LDR-7TR-ND - Tape & Reel (TR) 31-DMT6018LDR-7CT-ND - Cut Tape (CT) 31-DMT6018LDR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6018LDR-7 |
Description | MOSFET 2N-CH 60V 8.8A 8VDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.8A (Ta) 1.9W Surface Mount V-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 869pF @ 30V | |
Power - Max | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | V-DFN3030-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 100 | 12,70790 Kč | 1 270,79 Kč |
| 500 | 9,94654 Kč | 4 973,27 Kč |
| 1 000 | 9,05803 Kč | 9 058,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,69167 Kč | 23 075,01 Kč |
| 6 000 | 7,14069 Kč | 42 844,14 Kč |
| 9 000 | 7,02279 Kč | 63 205,11 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |



