
DMT6015LFV-7 | |
|---|---|
DigiKey Part Number | 31-DMT6015LFV-7TR-ND - Tape & Reel (TR) 31-DMT6015LFV-7CT-ND - Cut Tape (CT) 31-DMT6015LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6015LFV-7 |
Description | MOSFET N-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.5A (Ta), 35A (Tc) 2.2W (Ta), 30W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.9 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1103 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 11,80900 Kč | 118,09 Kč |
| 100 | 7,66220 Kč | 766,22 Kč |
| 500 | 5,87968 Kč | 2 939,84 Kč |
| 1 000 | 5,30523 Kč | 5 305,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67700 Kč | 9 354,00 Kč |
| 4 000 | 4,28226 Kč | 17 129,04 Kč |
| 6 000 | 4,08110 Kč | 24 486,60 Kč |
| 10 000 | 3,85508 Kč | 38 550,80 Kč |
| 14 000 | 3,72122 Kč | 52 097,08 Kč |
| 20 000 | 3,64691 Kč | 72 938,20 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |





