New at DigiKey
U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6012LFDFQ-7

DigiKey Part Number
31-DMT6012LFDFQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT6012LFDFQ-7
Description
MOSFET BVDSS: 41V~60V U-DFN2020-
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9.5A (Ta) 900mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10082 Kč12 302,46 Kč
6 0003,76595 Kč22 595,70 Kč
9 0003,59532 Kč32 357,88 Kč
15 0003,40362 Kč51 054,30 Kč
21 0003,31538 Kč69 622,98 Kč
Manufacturers Standard Package
Unit Price without VAT:4,10082 Kč
Unit Price with VAT:4,96199 Kč