N-Channel 60 V 17.9A (Ta), 100A (Tc) 2.6W (Ta), 125W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6005LPS-13

DigiKey Part Number
DMT6005LPS-13DITR-ND - Tape & Reel (TR)
DMT6005LPS-13DICT-ND - Cut Tape (CT)
DMT6005LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6005LPS-13
Description
MOSFET N-CHA 60V 17.9A POWERDI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 17.9A (Ta), 100A (Tc) 2.6W (Ta), 125W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
EDA/CAD Models
DMT6005LPS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2962 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,13200 Kč221,32 Kč
10014,80570 Kč1 480,57 Kč
50011,66186 Kč5 830,93 Kč
1 00010,65040 Kč10 650,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,26885 Kč23 172,12 Kč
5 0008,61267 Kč43 063,35 Kč
7 5008,54355 Kč64 076,62 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč