
DMT12H065LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMT12H065LFDF-7TR-ND - Tape & Reel (TR) 31-DMT12H065LFDF-7CT-ND - Cut Tape (CT) 31-DMT12H065LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT12H065LFDF-7 |
Description | MOSFET N-CH 115V 4.3A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 115 V 4.3A (Ta) 1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 115 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 252 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 100 | 11,99410 Kč | 1 199,41 Kč |
| 500 | 9,36720 Kč | 4 683,60 Kč |
| 1 000 | 8,52162 Kč | 8 521,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,22443 Kč | 21 673,29 Kč |
| 6 000 | 6,70004 Kč | 40 200,24 Kč |
| 9 000 | 6,52513 Kč | 58 726,17 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


