DMT10H003SPSWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,11461 Kč
Datasheet
New Product
N-Channel 100 V 152A (Tc) 2.2W (Ta), 139W (Tc) Surface Mount PowerDI5060-8 (Type Q)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 152A (Tc) 2.2W (Ta), 139W (Tc) Surface Mount PowerDI5060-8 (Type Q)
14 Power

DMT10H003SPSWQ-13

DigiKey Part Number
31-DMT10H003SPSWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT10H003SPSWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 152A (Tc) 2.2W (Ta), 139W (Tc) Surface Mount PowerDI5060-8 (Type Q)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
5542 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.2W (Ta), 139W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
PowerDI5060-8 (Type Q)
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H003SPSWQ-13Diodes Incorporated031-DMTH10H003SPSWQ-13TR-ND1,11461 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,61403 Kč64 035,07 Kč
Manufacturers Standard Package
Unit Price without VAT:25,61403 Kč
Unit Price with VAT:30,99298 Kč