


DMTH10H003SPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H003SPSWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H003SPSWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 166A (Tc) 2.6W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5542 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PowerDI5060-8 (Type Q) |
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,53812 Kč | 68 845,30 Kč |
| Unit Price without VAT: | 27,53812 Kč |
|---|---|
| Unit Price with VAT: | 33,32113 Kč |

