
DMP65H9D0HSS-13 | |
|---|---|
DigiKey Part Number | 31-DMP65H9D0HSS-13TR-ND - Tape & Reel (TR) 31-DMP65H9D0HSS-13CT-ND - Cut Tape (CT) 31-DMP65H9D0HSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP65H9D0HSS-13 |
Description | MOSFET BVDSS: 501V~650V SO-8 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 600 V 300mA (Ta) 1.25W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 Kč | 34,99 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 100 | 17,56800 Kč | 1 756,80 Kč |
| 500 | 13,93902 Kč | 6 969,51 Kč |
| 1 000 | 13,02208 Kč | 13 022,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,55649 Kč | 46 225,96 Kč |
| Unit Price without VAT: | 34,99000 Kč |
|---|---|
| Unit Price with VAT: | 42,33790 Kč |


