
DMP65H20D0HSS-13 | |
---|---|
DigiKey Part Number | 31-DMP65H20D0HSS-13TR-ND - Tape & Reel (TR) 31-DMP65H20D0HSS-13CT-ND - Cut Tape (CT) 31-DMP65H20D0HSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP65H20D0HSS-13 |
Description | MOSFET BVDSS: 501V~650V SO-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 600 V 200mA (Ta) 1.9W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
10 | 21,76700 Kč | 217,67 Kč |
100 | 14,36650 Kč | 1 436,65 Kč |
500 | 11,25986 Kč | 5 629,93 Kč |
1 000 | 10,25044 Kč | 10 250,44 Kč |
2 000 | 9,73594 Kč | 19 471,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 7,38762 Kč | 29 550,48 Kč |
8 000 | 6,96503 Kč | 55 720,24 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |