
DMP6110SVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6110SVTQ-13TR-ND - Tape & Reel (TR) 31-DMP6110SVTQ-13CT-ND - Cut Tape (CT) 31-DMP6110SVTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SVTQ-13 |
Description | MOSFET P-CH 60V 7.3A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.3A (Ta) 1.8W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 969 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-23-6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 100 | 10,08780 Kč | 1 008,78 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,07127 Kč | 7 071,27 Kč |
| 2 000 | 6,45269 Kč | 12 905,38 Kč |
| 5 000 | 5,86486 Kč | 29 324,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,36942 Kč | 53 694,20 Kč |
| 20 000 | 5,02166 Kč | 100 433,20 Kč |
| 30 000 | 4,84457 Kč | 145 337,10 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |



