Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP58D1LV-7 | |
|---|---|
DigiKey Part Number | 31-DMP58D1LV-7TR-ND - Tape & Reel (TR) 31-DMP58D1LV-7CT-ND - Cut Tape (CT) 31-DMP58D1LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP58D1LV-7 |
Description | MOSFET 2P-CH 50V 0.22A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 37pF @ 25V | |
Power - Max | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,32238 Kč | 1 161,19 Kč |
| 1 000 | 2,06137 Kč | 2 061,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72884 Kč | 5 186,52 Kč |
| 6 000 | 1,56103 Kč | 9 366,18 Kč |
| 9 000 | 1,47546 Kč | 13 279,14 Kč |
| 15 000 | 1,37927 Kč | 20 689,05 Kč |
| 21 000 | 1,32228 Kč | 27 767,88 Kč |
| 30 000 | 1,26689 Kč | 38 006,70 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



