
DMP58D1LV-13 | |
|---|---|
DigiKey Part Number | 31-DMP58D1LV-13TR-ND - Tape & Reel (TR) 31-DMP58D1LV-13CT-ND - Cut Tape (CT) 31-DMP58D1LV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP58D1LV-13 |
Description | MOSFET 2P-CH 50V 0.22A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 37pF @ 25V |
Part Status Active | Power - Max 490mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 220mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 8Ohm @ 100mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP58D1LV-7 | Diodes Incorporated | 0 | 31-DMP58D1LV-7CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| 100 | 3,10750 Kč | 310,75 Kč |
| 500 | 2,30662 Kč | 1 153,31 Kč |
| 1 000 | 2,04738 Kč | 2 047,38 Kč |
| 2 000 | 1,82872 Kč | 3 657,44 Kč |
| 5 000 | 1,59152 Kč | 7 957,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44474 Kč | 14 447,40 Kč |
| 20 000 | 1,32124 Kč | 26 424,80 Kč |
| 30 000 | 1,25829 Kč | 37 748,70 Kč |
| 50 000 | 1,18756 Kč | 59 378,00 Kč |
| 70 000 | 1,14568 Kč | 80 197,60 Kč |
| 100 000 | 1,10497 Kč | 110 497,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

