P-Channel 40 V 4.4A (Ta) 1.56W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4050SSS-13

DigiKey Part Number
DMP4050SSS-13TR-ND - Tape & Reel (TR)
DMP4050SSS-13CT-ND - Cut Tape (CT)
DMP4050SSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4050SSS-13
Description
MOSFET P-CH 40V 4.4A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.4A (Ta) 1.56W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
674 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,81100 Kč158,11 Kč
10010,37720 Kč1 037,72 Kč
5008,03720 Kč4 018,60 Kč
1 0007,28337 Kč7 283,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,46696 Kč16 167,40 Kč
5 0005,96226 Kč29 811,30 Kč
7 5005,70513 Kč42 788,47 Kč
12 5005,41622 Kč67 702,75 Kč
17 5005,24520 Kč91 791,00 Kč
25 0005,07900 Kč126 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč