
DMP4050SSS-13 | |
|---|---|
DigiKey Part Number | DMP4050SSS-13TR-ND - Tape & Reel (TR) DMP4050SSS-13CT-ND - Cut Tape (CT) DMP4050SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4050SSS-13 |
Description | MOSFET P-CH 40V 4.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.4A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 674 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 10,37720 Kč | 1 037,72 Kč |
| 500 | 8,03720 Kč | 4 018,60 Kč |
| 1 000 | 7,28337 Kč | 7 283,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46696 Kč | 16 167,40 Kč |
| 5 000 | 5,96226 Kč | 29 811,30 Kč |
| 7 500 | 5,70513 Kč | 42 788,47 Kč |
| 12 500 | 5,41622 Kč | 67 702,75 Kč |
| 17 500 | 5,24520 Kč | 91 791,00 Kč |
| 25 000 | 5,07900 Kč | 126 975,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







