DMP4013LFGQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 354
Unit Price: 30,45000 Kč
Datasheet
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4013LFGQ-13

DigiKey Part Number
31-DMP4013LFGQ-13TR-ND - Tape & Reel (TR)
31-DMP4013LFGQ-13CT-ND - Cut Tape (CT)
31-DMP4013LFGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4013LFGQ-13
Description
MOSFET P-CH 40V 10.3A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
68.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3426 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4443P-AU_R2_000A1Panjit International Inc.3543757-PJQ4443P-AU_R2_000A1CT-ND30,45000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,63300 Kč196,33 Kč
10013,01040 Kč1 301,04 Kč
50010,16640 Kč5 083,20 Kč
1 0009,25088 Kč9 250,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,08850 Kč24 265,50 Kč
6 0007,50332 Kč45 019,92 Kč
9 0007,20528 Kč64 847,52 Kč
15 0006,87049 Kč103 057,35 Kč
21 0006,67233 Kč140 118,93 Kč
30 0006,64062 Kč199 218,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč