P-Channel 40 V 8.8A (Ta), 46A (Tc) 2.1W (Ta), 59.5W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4443P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4443P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4443P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4443P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4443P-AU_R2_000A1
Description
40V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8.8A (Ta), 46A (Tc) 2.1W (Ta), 59.5W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2767 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 59.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,23400 Kč192,34 Kč
10012,72900 Kč1 272,90 Kč
5009,93794 Kč4 968,97 Kč
1 0009,03964 Kč9 039,64 Kč
2 0008,28382 Kč16 567,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,46575 Kč37 328,75 Kč
10 0006,96042 Kč69 604,20 Kč
15 0006,70308 Kč100 546,20 Kč
25 0006,45689 Kč161 422,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč