
DMP32D4SW-7 | |
|---|---|
DigiKey Part Number | DMP32D4SW-7DITR-ND - Tape & Reel (TR) DMP32D4SW-7DICT-ND - Cut Tape (CT) DMP32D4SW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP32D4SW-7 |
Description | MOSFET P-CH 30V 250MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 250mA (Ta) 300mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMP32D4SW-7 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 51.16 pF @ 15 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3008PBKW,115 | Nexperia USA Inc. | 22 941 | 1727-1284-1-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 100 | 3,69350 Kč | 369,35 Kč |
| 500 | 2,75584 Kč | 1 377,92 Kč |
| 1 000 | 2,45261 Kč | 2 452,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06699 Kč | 6 200,97 Kč |
| 6 000 | 1,87248 Kč | 11 234,88 Kč |
| 9 000 | 1,77330 Kč | 15 959,70 Kč |
| 15 000 | 1,66179 Kč | 24 926,85 Kč |
| 21 000 | 1,59574 Kč | 33 510,54 Kč |
| 30 000 | 1,53155 Kč | 45 946,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


