DMP31D1UQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,55751 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,80695 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP31D1UQ-7

DigiKey Part Number
31-DMP31D1UQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP31D1UQ-7
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 620mA (Ta) 460mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
54 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
460mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97300 Kč2 919,00 Kč
6 0000,87144 Kč5 228,64 Kč
9 0000,81959 Kč7 376,31 Kč
15 0000,76127 Kč11 419,05 Kč
21 0000,72672 Kč15 261,12 Kč
30 0000,69311 Kč20 793,30 Kč
75 0000,61932 Kč46 449,00 Kč
150 0000,57372 Kč86 058,00 Kč
300 0000,55256 Kč165 768,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97300 Kč
Unit Price with VAT:1,17733 Kč