Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D1U-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D1U-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D1U-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 620mA (Ta) 460mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55751 Kč | 5 575,10 Kč |
| 20 000 | 0,50218 Kč | 10 043,60 Kč |
| 30 000 | 0,47395 Kč | 14 218,50 Kč |
| 50 000 | 0,44222 Kč | 22 111,00 Kč |
| 70 000 | 0,42342 Kč | 29 639,40 Kč |
| 100 000 | 0,40513 Kč | 40 513,00 Kč |
| 250 000 | 0,36501 Kč | 91 252,50 Kč |
| 500 000 | 0,34733 Kč | 173 665,00 Kč |
| Unit Price without VAT: | 0,55751 Kč |
|---|---|
| Unit Price with VAT: | 0,67459 Kč |


