Parametric Equivalent

DMP3045LVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3045LVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3045LVTQ-7 |
Description | MOSFET BVDSS: 25V~30V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.4A (Ta) 1.6W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 749 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.9A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3045LVTQ-13 | Diodes Incorporated | 0 | 31-DMP3045LVTQ-13TR-ND | 2,53522 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77132 Kč | 8 313,96 Kč |
| 6 000 | 2,52757 Kč | 15 165,42 Kč |
| 9 000 | 2,40336 Kč | 21 630,24 Kč |
| 15 000 | 2,26375 Kč | 33 956,25 Kč |
| 21 000 | 2,18107 Kč | 45 802,47 Kč |
| 30 000 | 2,10072 Kč | 63 021,60 Kč |
| 75 000 | 2,05780 Kč | 154 335,00 Kč |
| Unit Price without VAT: | 2,77132 Kč |
|---|---|
| Unit Price with VAT: | 3,35330 Kč |


