DMP3045LVTQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,77132 Kč
Datasheet
P-Channel 30 V 5.4A (Ta) 1.6W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3045LVTQ-13

DigiKey Part Number
31-DMP3045LVTQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3045LVTQ-13
Description
MOSFET BVDSS: 25V~30V TSOT26 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.4A (Ta) 1.6W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
749 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TSOT-26
Rds On (Max) @ Id, Vgs
42mOhm @ 4.9A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3045LVTQ-7Diodes Incorporated031-DMP3045LVTQ-7TR-ND2,77132 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,53522 Kč25 352,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53522 Kč
Unit Price with VAT:3,06762 Kč