
DMP3026SFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMP3026SFDF-7TR-ND - Tape & Reel (TR) 31-DMP3026SFDF-7CT-ND - Cut Tape (CT) 31-DMP3026SFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3026SFDF-7 |
Description | MOSFET P-CH 30V 10.3A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.3A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1204 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 500 | 5,16424 Kč | 2 582,12 Kč |
| 1 000 | 4,64392 Kč | 4 643,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,98248 Kč | 11 947,44 Kč |
| 6 000 | 3,64928 Kč | 21 895,68 Kč |
| 9 000 | 3,47946 Kč | 31 315,14 Kč |
| 15 000 | 3,28866 Kč | 49 329,90 Kč |
| 21 000 | 3,17567 Kč | 66 689,07 Kč |
| 30 000 | 3,06588 Kč | 91 976,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



