P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3008SFG-7

DigiKey Part Number
DMP3008SFG-7DITR-ND - Tape & Reel (TR)
DMP3008SFG-7DICT-ND - Cut Tape (CT)
DMP3008SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3008SFG-7
Description
MOSFET P-CH 30V 8.6A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 15 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3036SFV-7Diodes Incorporated2 71831-DMP3036SFV-7CT-ND20,79000 KčSimilar
SI7121DN-T1-GE3Vishay Siliconix8 376SI7121DN-T1-GE3CT-ND41,79000 KčSimilar
SI7619DN-T1-GE3Vishay Siliconix88 230SI7619DN-T1-GE3CT-ND27,30000 KčSimilar
In-Stock: 1 639
Factory Stock: 258 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,75100 Kč107,51 Kč
1006,93770 Kč693,77 Kč
5005,29150 Kč2 645,75 Kč
1 0004,76025 Kč4 760,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,31320 Kč8 626,40 Kč
4 0003,93681 Kč15 747,24 Kč
6 0003,74503 Kč22 470,18 Kč
10 0003,52947 Kč35 294,70 Kč
14 0003,40183 Kč47 625,62 Kč
20 0003,27776 Kč65 555,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč