P-Channel 30 V 24A (Tc) 3.5W (Ta), 27.8W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7619DN-T1-GE3

DigiKey Part Number
SI7619DN-T1-GE3TR-ND - Tape & Reel (TR)
SI7619DN-T1-GE3CT-ND - Cut Tape (CT)
SI7619DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7619DN-T1-GE3
Description
MOSFET P-CH 30V 24A PPAK1212-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 24A (Tc) 3.5W (Ta), 27.8W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7619DN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 27.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
21mOhm @ 10.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,09200 Kč170,92 Kč
10011,25910 Kč1 125,91 Kč
5008,74692 Kč4 373,46 Kč
1 0007,93850 Kč7 938,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91121 Kč20 733,63 Kč
6 0006,39407 Kč38 364,42 Kč
9 0006,13065 Kč55 175,85 Kč
15 0005,83471 Kč87 520,65 Kč
21 0005,65952 Kč118 849,92 Kč
30 0005,51198 Kč165 359,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč