Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2900UVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2900UVQ-13TR-ND - Tape & Reel (TR) 31-DMP2900UVQ-13CT-ND - Cut Tape (CT) 31-DMP2900UVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2900UVQ-13 |
Description | MOSFET 2P-CH 20V 0.85A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 850mA (Ta) | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 49pF @ 16V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,45160 Kč | 445,16 Kč |
| 500 | 3,34204 Kč | 1 671,02 Kč |
| 1 000 | 2,98340 Kč | 2 983,40 Kč |
| 2 000 | 2,68134 Kč | 5 362,68 Kč |
| 5 000 | 2,35396 Kč | 11 769,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,15143 Kč | 21 514,30 Kč |
| 20 000 | 1,98108 Kč | 39 621,60 Kč |
| 30 000 | 1,89429 Kč | 56 828,70 Kč |
| 50 000 | 1,79680 Kč | 89 840,00 Kč |
| 70 000 | 1,73906 Kč | 121 734,20 Kč |
| 100 000 | 1,68296 Kč | 168 296,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


