Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2900UV-7 | |
|---|---|
DigiKey Part Number | DMP2900UV-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2900UV-7 |
Description | MOSFET 2P-CH 20V 0.85A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 850mA (Ta) | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 49pF @ 16V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05276 Kč | 6 158,28 Kč |
| 6 000 | 1,86231 Kč | 11 173,86 Kč |
| 9 000 | 1,76523 Kč | 15 887,07 Kč |
| 15 000 | 1,65611 Kč | 24 841,65 Kč |
| 21 000 | 1,59148 Kč | 33 421,08 Kč |
| 30 000 | 1,52865 Kč | 45 859,50 Kč |
| 75 000 | 1,41999 Kč | 106 499,25 Kč |
| Unit Price without VAT: | 2,05276 Kč |
|---|---|
| Unit Price with VAT: | 2,48384 Kč |


