
DMP2900UDW-7 | |
|---|---|
DigiKey Part Number | 31-DMP2900UDW-7TR-ND - Tape & Reel (TR) 31-DMP2900UDW-7CT-ND - Cut Tape (CT) 31-DMP2900UDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2900UDW-7 |
Description | MOSFET 2P-CH 20V 0.63A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 630mA (Ta) 370mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 630mA (Ta) | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 49pF @ 16V | |
Power - Max | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,54080 Kč | 254,08 Kč |
| 500 | 1,87764 Kč | 938,82 Kč |
| 1 000 | 1,66283 Kč | 1 662,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34744 Kč | 4 042,32 Kč |
| 6 000 | 1,21355 Kč | 7 281,30 Kč |
| 9 000 | 1,14521 Kč | 10 306,89 Kč |
| 15 000 | 1,06839 Kč | 16 025,85 Kč |
| 21 000 | 1,02287 Kč | 21 480,27 Kč |
| 30 000 | 0,97862 Kč | 29 358,60 Kč |
| 75 000 | 0,88147 Kč | 66 110,25 Kč |
| 150 000 | 0,83730 Kč | 125 595,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


