
DMP2200UDW-7 | |
|---|---|
DigiKey Part Number | DMP2200UDW-7DITR-ND - Tape & Reel (TR) DMP2200UDW-7DICT-ND - Cut Tape (CT) DMP2200UDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2200UDW-7 |
Description | MOSFET 2P-CH 20V 0.9A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 900mA 450mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2200UDW-7 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 184pF @ 10V |
Part Status Active | Power - Max 450mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 900mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 260mOhm @ 880mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2200UDW-13 | Diodes Incorporated | 30 460 | DMP2200UDW-13DICT-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,48290 Kč | 348,29 Kč |
| 500 | 2,59358 Kč | 1 296,79 Kč |
| 1 000 | 2,30620 Kč | 2 306,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94040 Kč | 5 821,20 Kč |
| 6 000 | 1,75583 Kč | 10 534,98 Kč |
| 9 000 | 1,66172 Kč | 14 955,48 Kč |
| 15 000 | 1,55592 Kč | 23 338,80 Kč |
| 21 000 | 1,49324 Kč | 31 358,04 Kč |
| 30 000 | 1,43233 Kč | 42 969,90 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |





