Mosfet Array 20V 900mA 450mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2200UDW-13

DigiKey Part Number
DMP2200UDW-13DITR-ND - Tape & Reel (TR)
DMP2200UDW-13DICT-ND - Cut Tape (CT)
DMP2200UDW-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2200UDW-13
Description
MOSFET 2P-CH 20V 0.9A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 900mA 450mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
900mA
Rds On (Max) @ Id, Vgs
260mOhm @ 880mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
184pF @ 10V
Power - Max
450mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,91400 Kč49,14 Kč
1003,08040 Kč308,04 Kč
5002,28542 Kč1 142,71 Kč
1 0002,02820 Kč2 028,20 Kč
2 0001,81108 Kč3 622,16 Kč
5 0001,57561 Kč7 878,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,42988 Kč14 298,80 Kč
20 0001,30724 Kč26 144,80 Kč
30 0001,24474 Kč37 342,20 Kč
50 0001,17451 Kč58 725,50 Kč
70 0001,13292 Kč79 304,40 Kč
100 0001,09250 Kč109 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč