Similar
Similar
Similar
Similar
Similar

DMP21D0UFB4-7B | |
|---|---|
DigiKey Part Number | DMP21D0UFB4-7BDITR-ND - Tape & Reel (TR) DMP21D0UFB4-7BDICT-ND - Cut Tape (CT) DMP21D0UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFB4-7B |
Description | MOSFET P-CH 20V 770MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 770mA (Ta) 430mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D0UFB4-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.54 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 500 | 2,65582 Kč | 1 327,91 Kč |
| 1 000 | 2,36207 Kč | 2 362,07 Kč |
| 2 000 | 2,11461 Kč | 4 229,22 Kč |
| 5 000 | 1,84619 Kč | 9 230,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,57021 Kč | 15 702,10 Kč |
| 20 000 | 1,43962 Kč | 28 792,40 Kč |
| 30 000 | 1,40057 Kč | 42 017,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










