
DMP2110U-13 | |
|---|---|
DigiKey Part Number | 31-DMP2110U-13TR-ND - Tape & Reel (TR) 31-DMP2110U-13CT-ND - Cut Tape (CT) 31-DMP2110U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110U-13 |
Description | MOSFET P-CH 20V 3.5A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 100 | 3,29010 Kč | 329,01 Kč |
| 500 | 2,45064 Kč | 1 225,32 Kč |
| 1 000 | 2,17931 Kč | 2 179,31 Kč |
| 2 000 | 1,95039 Kč | 3 900,78 Kč |
| 5 000 | 1,70223 Kč | 8 511,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50221 Kč | 15 022,10 Kč |
| 20 000 | 1,37690 Kč | 27 538,00 Kč |
| 30 000 | 1,31304 Kč | 39 391,20 Kč |
| 50 000 | 1,24128 Kč | 62 064,00 Kč |
| 70 000 | 1,19879 Kč | 83 915,30 Kč |
| 100 000 | 1,18669 Kč | 118 669,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


