P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2110U-13

DigiKey Part Number
31-DMP2110U-13TR-ND - Tape & Reel (TR)
31-DMP2110U-13CT-ND - Cut Tape (CT)
31-DMP2110U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2110U-13
Description
MOSFET P-CH 20V 3.5A SOT23 T&R 1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
443 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 693
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,22000 Kč52,20 Kč
1003,29010 Kč329,01 Kč
5002,45064 Kč1 225,32 Kč
1 0002,17931 Kč2 179,31 Kč
2 0001,95039 Kč3 900,78 Kč
5 0001,70223 Kč8 511,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,50221 Kč15 022,10 Kč
20 0001,37690 Kč27 538,00 Kč
30 0001,31304 Kč39 391,20 Kč
50 0001,24128 Kč62 064,00 Kč
70 0001,19879 Kč83 915,30 Kč
100 0001,18669 Kč118 669,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč