DMP2040UFDF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 180
Unit Price: 14,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 448
Unit Price: 11,76000 Kč
Datasheet
P-Channel 20 V 13A (Tc) 1.8W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2040UFDF-7

DigiKey Part Number
DMP2040UFDF-7DITR-ND - Tape & Reel (TR)
DMP2040UFDF-7DICT-ND - Cut Tape (CT)
DMP2040UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2040UFDF-7
Description
MOSFET P-CH 20V 13A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 13A (Tc) 1.8W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 8 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
834 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,10000 Kč101,00 Kč
1006,49470 Kč649,47 Kč
5004,94166 Kč2 470,83 Kč
1 0004,44045 Kč4 440,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,80323 Kč11 409,69 Kč
6 0003,48213 Kč20 892,78 Kč
9 0003,31852 Kč29 866,68 Kč
15 0003,13468 Kč47 020,20 Kč
21 0003,02582 Kč63 542,22 Kč
30 0002,92003 Kč87 600,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč