DMP2021UFDF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,16465 Kč
Datasheet
P-Channel 20 V 9A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2021UFDF-7

DigiKey Part Number
DMP2021UFDF-7DITR-ND - Tape & Reel (TR)
DMP2021UFDF-7DICT-ND - Cut Tape (CT)
DMP2021UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2021UFDF-7
Description
MOSFET P-CH 20V 9A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2760 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
730mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,21000 Kč162,10 Kč
10010,64390 Kč1 064,39 Kč
5008,25138 Kč4 125,69 Kč
1 0007,48096 Kč7 480,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,50210 Kč19 506,30 Kč
6 0006,00928 Kč36 055,68 Kč
9 0005,75826 Kč51 824,34 Kč
15 0005,47619 Kč82 142,85 Kč
21 0005,30924 Kč111 494,04 Kč
30 0005,14697 Kč154 409,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč