Parametric Equivalent

DMP2021UFDF-13 | |
|---|---|
DigiKey Part Number | DMP2021UFDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2021UFDF-13 |
Description | MOSFET P-CH 20V 9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,16465 Kč | 51 646,50 Kč |
| 20 000 | 5,12614 Kč | 102 522,80 Kč |
| Unit Price without VAT: | 5,16465 Kč |
|---|---|
| Unit Price with VAT: | 6,24923 Kč |


