P-Channel 20 V 17.5A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2006UFGQ-13

DigiKey Part Number
31-DMP2006UFGQ-13TR-ND - Tape & Reel (TR)
31-DMP2006UFGQ-13CT-ND - Cut Tape (CT)
31-DMP2006UFGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2006UFGQ-13
Description
MOSFET P-CH 20V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 17.5A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 374
Factory Stock: 519 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,40200 Kč194,02 Kč
10012,89490 Kč1 289,49 Kč
50010,09962 Kč5 049,81 Kč
1 0009,20027 Kč9 200,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,81637 Kč23 449,11 Kč
6 0007,25873 Kč43 552,38 Kč
9 0007,16032 Kč64 442,88 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč