
DMP2004VK-7 | |
|---|---|
DigiKey Part Number | DMP2004VKDITR-ND - Tape & Reel (TR) DMP2004VKDICT-ND - Cut Tape (CT) DMP2004VKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2004VK-7 |
Description | MOSFET 2P-CH 20V 0.53A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 530mA 400mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2004VK-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 530mA | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 175pF @ 16V | |
Power - Max | 400mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,29780 Kč | 529,78 Kč |
| 500 | 4,00180 Kč | 2 000,90 Kč |
| 1 000 | 3,58310 Kč | 3 583,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85104 Kč | 8 553,12 Kč |
| 6 000 | 2,60025 Kč | 15 601,50 Kč |
| 9 000 | 2,47240 Kč | 22 251,60 Kč |
| 15 000 | 2,38096 Kč | 35 714,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



