
DMP1005UFDF-7 | |
|---|---|
DigiKey Part Number | DMP1005UFDF-7DITR-ND - Tape & Reel (TR) DMP1005UFDF-7DICT-ND - Cut Tape (CT) DMP1005UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1005UFDF-7 |
Description | MOSFET P-CH 12V 26A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 26A (Tc) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2475 pF @ 6 V |
FET Type | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP1005UFDF-7-W | Diodes Incorporated | 2 975 | 31-DMP1005UFDF-7-WCT-ND | 0,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 100 | 8,33800 Kč | 833,80 Kč |
| 500 | 6,40388 Kč | 3 201,94 Kč |
| 1 000 | 5,78094 Kč | 5 780,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98919 Kč | 14 967,57 Kč |
| 6 000 | 4,59044 Kč | 27 542,64 Kč |
| 9 000 | 4,38726 Kč | 39 485,34 Kč |
| 15 000 | 4,15899 Kč | 62 384,85 Kč |
| 21 000 | 4,02384 Kč | 84 500,64 Kč |
| 30 000 | 3,89249 Kč | 116 774,70 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |










