Parametric Equivalent
Parametric Equivalent

DMP1005UFDF-7-W | |
|---|---|
DigiKey Part Number | 31-DMP1005UFDF-7-WTR-ND - Tape & Reel (TR) 31-DMP1005UFDF-7-WCT-ND - Cut Tape (CT) 31-DMP1005UFDF-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1005UFDF-7-W |
Description | MOSFET P-CH 12V 26A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 26A (Tc) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2475 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 500 | 5,70222 Kč | 2 851,11 Kč |
| 1 000 | 5,13653 Kč | 5 136,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41742 Kč | 13 252,26 Kč |
| 6 000 | 4,05520 Kč | 24 331,20 Kč |
| 9 000 | 3,87061 Kč | 34 835,49 Kč |
| 15 000 | 3,66326 Kč | 54 948,90 Kč |
| 21 000 | 3,54046 Kč | 74 349,66 Kč |
| 30 000 | 3,42112 Kč | 102 633,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


