DMNH6010SCTB-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 26,73780 Kč
Datasheet
N-Channel 60 V 133A (Tc) 5W (Ta), 375W (Tc) Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 133A (Tc) 5W (Ta), 375W (Tc) Surface Mount TO-263AB (D2PAK)
TO-263AB

DMNH6010SCTB-13

DigiKey Part Number
31-DMNH6010SCTB-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMNH6010SCTB-13
Description
MOSFET BVDSS: 41V~60V TO263 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 133A (Tc) 5W (Ta), 375W (Tc) Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2692 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AB (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,29034 Kč22 632,27 Kč
1 60027,29740 Kč43 675,84 Kč
Manufacturers Standard Package
Unit Price without VAT:28,29034 Kč
Unit Price with VAT:34,23131 Kč