
DMN65D8LT-13 | |
|---|---|
DigiKey Part Number | 31-DMN65D8LT-13TR-ND - Tape & Reel (TR) 31-DMN65D8LT-13CT-ND - Cut Tape (CT) 31-DMN65D8LT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LT-13 |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,48460 Kč | 148,46 Kč |
| 500 | 1,08098 Kč | 540,49 Kč |
| 1 000 | 0,94995 Kč | 949,95 Kč |
| 2 000 | 0,83929 Kč | 1 678,58 Kč |
| 5 000 | 0,71901 Kč | 3 595,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62513 Kč | 6 251,30 Kč |
| 20 000 | 0,56424 Kč | 11 284,80 Kč |
| 30 000 | 0,53317 Kč | 15 995,10 Kč |
| 50 000 | 0,49825 Kč | 24 912,50 Kč |
| 70 000 | 0,47756 Kč | 33 429,20 Kč |
| 100 000 | 0,45745 Kč | 45 745,00 Kč |
| 250 000 | 0,41330 Kč | 103 325,00 Kč |
| 500 000 | 0,40159 Kč | 200 795,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


