
DMN63D1L-13 | |
---|---|
DigiKey Part Number | 31-DMN63D1L-13TR-ND - Tape & Reel (TR) 31-DMN63D1L-13CT-ND - Cut Tape (CT) 31-DMN63D1L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D1L-13 |
Description | MOSFET N-CH 60V 380MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 2,89500 Kč | 28,95 Kč |
100 | 1,78930 Kč | 178,93 Kč |
500 | 1,30980 Kč | 654,90 Kč |
1 000 | 1,15419 Kč | 1 154,19 Kč |
2 000 | 1,02276 Kč | 2 045,52 Kč |
5 000 | 0,88003 Kč | 4 400,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,76788 Kč | 7 678,80 Kč |
20 000 | 0,69565 Kč | 13 913,00 Kč |
30 000 | 0,65883 Kč | 19 764,90 Kč |
50 000 | 0,61744 Kč | 30 872,00 Kč |
70 000 | 0,59292 Kč | 41 504,40 Kč |
100 000 | 0,56908 Kč | 56 908,00 Kč |
250 000 | 0,52075 Kč | 130 187,50 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |