
DMN6040SSDQ-13 | |
|---|---|
DigiKey Part Number | DMN6040SSDQ-13DITR-ND - Tape & Reel (TR) DMN6040SSDQ-13DICT-ND - Cut Tape (CT) DMN6040SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SSDQ-13 |
Description | MOSFET 2N-CH 60V 5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Ta) 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SSDQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22.4nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1287pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.3W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 500 | 6,73574 Kč | 3 367,87 Kč |
| 1 000 | 6,08501 Kč | 6 085,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,38028 Kč | 13 450,70 Kč |
| 5 000 | 4,94444 Kč | 24 722,20 Kč |
| 7 500 | 4,72239 Kč | 35 417,92 Kč |
| 12 500 | 4,47289 Kč | 55 911,12 Kč |
| 17 500 | 4,32516 Kč | 75 690,30 Kč |
| 25 000 | 4,18159 Kč | 104 539,75 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




