Similar
Similar

DMN53D0U-7 | |
|---|---|
DigiKey Part Number | DMN53D0U-7DITR-ND - Tape & Reel (TR) DMN53D0U-7DICT-ND - Cut Tape (CT) DMN53D0U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0U-7 |
Description | MOSFET N-CH 50V 300MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 300mA (Ta) 520mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 37.1 pF @ 25 V |
FET Type | Power Dissipation (Max) 520mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4003NT1G | onsemi | 0 | NTR4003NT1GOSCT-ND | 5,46000 Kč | Similar |
| NTR4003NT3G | onsemi | 0 | NTR4003NT3GOSCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77380 Kč | 277,38 Kč |
| 500 | 2,05192 Kč | 1 025,96 Kč |
| 1 000 | 1,81759 Kč | 1 817,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51942 Kč | 4 558,26 Kč |
| 6 000 | 1,36893 Kč | 8 213,58 Kč |
| 9 000 | 1,29215 Kč | 11 629,35 Kč |
| 15 000 | 1,20582 Kč | 18 087,30 Kč |
| 21 000 | 1,15468 Kč | 24 248,28 Kč |
| 30 000 | 1,10495 Kč | 33 148,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



