Parametric Equivalent

DMN53D0U-13 | |
|---|---|
DigiKey Part Number | DMN53D0U-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN53D0U-13 |
Description | MOSFET N-CH 50V 300MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 300mA (Ta) 520mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0U-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 37.1 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02831 Kč | 10 283,10 Kč |
| 20 000 | 0,93465 Kč | 18 693,00 Kč |
| 30 000 | 0,88691 Kč | 26 607,30 Kč |
| 50 000 | 0,83324 Kč | 41 662,00 Kč |
| 70 000 | 0,80146 Kč | 56 102,20 Kč |
| 100 000 | 0,77056 Kč | 77 056,00 Kč |
| Unit Price without VAT: | 1,02831 Kč |
|---|---|
| Unit Price with VAT: | 1,24426 Kč |


