Mosfet Array 40V 5.2A 1.42W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4031SSD-13

DigiKey Part Number
DMN4031SSD-13DITR-ND - Tape & Reel (TR)
DMN4031SSD-13DICT-ND - Cut Tape (CT)
DMN4031SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4031SSD-13
Description
MOSFET 2N-CH 40V 5.2A 8SO
Customer Reference
Detailed Description
Mosfet Array 40V 5.2A 1.42W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.2A
Rds On (Max) @ Id, Vgs
31mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
945pF @ 20V
Power - Max
1.42W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1012,97700 Kč129,77 Kč
1008,43910 Kč843,91 Kč
5006,48334 Kč3 241,67 Kč
1 0005,85340 Kč5 853,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,17063 Kč12 926,58 Kč
5 0004,74849 Kč23 742,45 Kč
7 5004,53336 Kč34 000,20 Kč
12 5004,29169 Kč53 646,12 Kč
17 5004,14857 Kč72 599,98 Kč
25 0004,00951 Kč100 237,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč