
1836G1 | |
|---|---|
DigiKey Part Number | 2243-1836G1-ND |
Manufacturer | |
Manufacturer Product Number | 1836G1 |
Description | TERM BLADE NON-GEND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,80020 Kč | 2 580,02 Kč |
| Unit Price without VAT: | 25,80020 Kč |
|---|---|
| Unit Price with VAT: | 31,21824 Kč |




