8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4026SSD-13

DigiKey Part Number
DMN4026SSD-13DITR-ND - Tape & Reel (TR)
DMN4026SSD-13DICT-ND - Cut Tape (CT)
DMN4026SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4026SSD-13
Description
MOSFET 2N-CH 40V 7A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 7A 1.3W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMN4026SSD-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1060pF @ 20V
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 002
Factory Stock: 37 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
109,78800 Kč97,88 Kč
258,77360 Kč219,34 Kč
1007,66850 Kč766,85 Kč
2507,14016 Kč1 785,04 Kč
5006,82146 Kč3 410,73 Kč
1 0006,55897 Kč6 558,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,28199 Kč15 704,98 Kč
5 0006,11498 Kč30 574,90 Kč
7 5006,03136 Kč45 235,20 Kč
12 5005,93873 Kč74 234,12 Kč
17 5005,88458 Kč102 980,15 Kč
25 0005,83251 Kč145 812,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč